Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 9,300.000 |
5+ | kr 9,114.000 |
10+ | kr 8,927.000 |
Product Information
Product Overview
AFM8 is an adjustable crimp tool for most of the miniature and sub-miniature connector types that are so widely used in electronic systems. The AFM8 meets the need for a miniature tool accommodating wire sizes 20 through 32AWG. The AFM8 gives a Mil-Standard 8 impression crimp, which assures maximum tensile strength. The cycle controlled precision ratchet assures consistently accurate crimps every time. The tool frame has a built-in 8 step selector knob for ease in dialling the correct crimp depth setting for the wire being used. The data plate on each positioner designates which contacts the positioner accommodates for its wire size and indicates selector position.
- Double action ratchet and cannot be opened without completing the cycle
- Positioner is easily removed and changed, it can adapt tool frame to a particular application
- Lower range
Warnings
Do not immerse tools in cleaning solution. Do not spray oil in to tool to lubricate. Do not attempt to disassemble tool or make repairs.
Technical Specifications
Hand
-
32-20AWG Wire Splices
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate