Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 266.700 |
Product Information
Product Overview
Prototyping kit to evaluate the PSoC® 4100S Plus device and intended for use as a development platform for hardware or software in a laboratory environment. It supports the PSoC 4100S Plus device delivering a complete system solution for a wide range of embedded applications at a very low cost. The PSoC 4100S Plus device is Cypress' PSoC 4 with an Arm® Cortex®-M0+ core and up to 128KB flash, 16KB SRAM, 9 programmable analogue blocks, 13 programmable digital blocks and 54 general purpose I/Os, including 24 Smart I/Os™. It also features Cypress’ fourth-generation, low-power CapSense solution. The PSoC 4100S Plus prototyping kit offers an open footprint breakout board to maximize the end utility of the PSoC 4100S Plus device. The CY8CKIT-149 PSoC 4100S Plus prototyping kit also integrates Cypress KitProg2 that enables on-board programming, debugging and bridging functionalities such as USB-UART and USB-I2C.
- Designed as an easy to use and inexpensive prototyping platform
- Two LEDs to provide feedback (one each for 4100S Plus device and EZ-BLE device)
- A push button to provide a simple user input
- Three CapSense buttons of different sizes with feedback LEDs
- Six segment slider with feedback LEDs
- EZ-BLE module with feedback LED
- External ECO crystal (4MHz)
- External WCO crystal (32.768KHz)
- 1.8V to 5V operation
Contents
CY8CKIT-149 PSoC 4100S plus prototyping board, Quick start guide.
Technical Specifications
Cypress
Embedded
ARM
PSoC 4
-
CY8C4147Z1-S475
Prototyping
Cortex-M0+
CY8CKIT-149 PSoC 4100S Plus Prototyping Board, Quick Start Guide
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate