Print Page
Image is for illustrative purposes only. Please refer to product description.
2,000 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 33.460 |
| 10+ | kr 26.750 |
| 25+ | kr 26.460 |
| 50+ | kr 26.080 |
| 100+ | kr 25.780 |
| 500+ | kr 23.550 |
Price for:Each
Minimum: 1
Multiple: 1
kr 33.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCYNTEC
Manufacturer Part NoMUN3CAD05-JF
Order Code4729509
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeMicro Module
Output Power Max16.5W
Output Voltage Min600mV
Output Voltage Max3.3V
Output Current Max5A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min2.7V
Input Voltage DC Max5.5V
Height1.5mm
Depth3mm
Width3mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
16.5W
Output Voltage Max
3.3V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
5.5V
Depth
3mm
Product Range
-
DC / DC Converter Type
Micro Module
Output Voltage Min
600mV
Output Current Max
5A
Input Voltage DC Min
2.7V
Height
1.5mm
Width
3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.333