Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerCURTIS INSTRUMENTS
Manufacturer Part No18400033
Order Code4954221
Technical Datasheet
Supply Voltage Min12VDC
Supply Voltage Max48VDC
Time Min-
Time Max99999.9h
Panel Cutout Height22.2mm
Panel Cutout Width45mm
Product Range-
Technical Specifications
Supply Voltage Min
12VDC
Time Min
-
Panel Cutout Height
22.2mm
Product Range
-
Supply Voltage Max
48VDC
Time Max
99999.9h
Panel Cutout Width
45mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90291000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038