Print Page
VOF-4-5
AC/DC Open Frame Power Supply (PSU), Chassis Mount, ITE & Industrial, 1 Output, 4 W
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCUI
Manufacturer Part NoVOF-4-5
Order Code4312397
Product RangeVOF-4 Series
Technical Datasheet
20 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 266.760 |
5+ | kr 164.160 |
10+ | kr 148.840 |
20+ | kr 128.030 |
50+ | kr 125.500 |
Price for:Each
Minimum: 1
Multiple: 1
kr 266.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCUI
Manufacturer Part NoVOF-4-5
Order Code4312397
Product RangeVOF-4 Series
Technical Datasheet
Power Supply ApplicationsITE & Industrial
No. of Outputs1 Output
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)4W
Input Voltage VAC85V AC to 305V AC
Power Supply Output TypeFixed
Output Voltage - Output 15VDC
Output Current - Output 1800mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Product RangeVOF-4 Series
SVHCLead (21-Jan-2025)
Product Overview
VOF-4-5 is a VOF-4 series internal open-frame AC/DC power supply housed in a compact board mount package. Featuring a wider operating temperature range, no-load power consumption, and an operating altitude of up to 5,000m, this 4W open frame module is ideal for space-constrained, low-power ITE, industrial, and consumer electronic applications. It includes over voltage, over current, and short circuit protection. It is approved by 62368-1: EN/UL.
- Input voltage range from 85 to 305VAC, 120 to 431VDC, 5VDC output voltage
- 0.8A max output current, 77% typ efficiency (230VAC input and full load, 25°C)
- Chassis mounting style, universal input voltage
- High efficiency, no load power <lt/>0.075W, over voltage category OVC II and OVC III
- Switching frequency is 43KHz typ, 3,000VAC max isolation voltage (input to output for 1minute)
- 2 year limited warranty, class II safety
- Operating temperature range from -40 to 80°C
- Dimension is 49.5 x 18.0 x 17.5mm
Technical Specifications
Power Supply Applications
ITE & Industrial
Power Rating (Forced Cooling)
-
Input Voltage VAC
85V AC to 305V AC
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
VOF-4 Series
No. of Outputs
1 Output
Power Rating (Convection Cooling)
4W
Power Supply Output Type
Fixed
Output Current - Output 1
800mA
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012