Print Page
P7803-2000R-S
DC/DC Converter, ITE, 1 Output, 6.6 W, 3.3 V, 2 A, P78-2000R-S Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCUI
Manufacturer Part NoP7803-2000R-S
Order Code4051410
Product RangeP78-2000R-S Series
Technical Datasheet
100 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 33.400 |
| 5+ | kr 33.110 |
| 10+ | kr 32.730 |
| 50+ | kr 32.440 |
| 100+ | kr 31.770 |
Price for:Each
Minimum: 1
Multiple: 1
kr 33.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCUI
Manufacturer Part NoP7803-2000R-S
Order Code4051410
Product RangeP78-2000R-S Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max6.6W
Output Voltage Nom3.3V
Output Current Max2A
Product RangeP78-2000R-S Series
DC / DC Converter MountingThrough Hole
Input Voltage DC Min6V
Input Voltage DC Max36V
SVHCTo Be Advised
Alternatives for P7803-2000R-S
1 Product Found
Product Overview
P7803-2000R-S is a DC-DC non-isolated switching regulator in SIP package. It is designed to meet EN/IEC/BS EN 62368 standards. It is pin compatible with LM78XX linear regulators.
- Input voltage range from 6 to 36VDC
- 3.3VDC output voltage
- 2A output current
- 6.6W output power
- No-load input current as low as 0.1mA
- 75mVp-p ripple and noise maximum
- 89% efficiency
Technical Specifications
Power Supply Applications
ITE
Output Power Max
6.6W
Output Current Max
2A
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
36V
No. of Outputs
1 Output
Output Voltage Nom
3.3V
Product Range
P78-2000R-S Series
Input Voltage DC Min
6V
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0038