Print Page
AE40B-UW-S28-DIN
Isolated DIN Rail Mount DC/DC Converter, 6:1, 40 W, 1 Output, 28 VDC, 1.43 A
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCUI
Manufacturer Part NoAE40B-UW-S28-DIN
Order Code4307715
Product RangeAE40B-UW Series
Technical Datasheet
8 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 352.240 |
| 5+ | kr 345.200 |
Price for:Each
Minimum: 1
Multiple: 1
kr 352.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCUI
Manufacturer Part NoAE40B-UW-S28-DIN
Order Code4307715
Product RangeAE40B-UW Series
Technical Datasheet
Power Supply Applications-
Input Ratio6:1
Output Power Max40W
No. of Outputs1 Output
Output Voltage - Output 128VDC
Output Current - Output 11.43A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage5.6kV
DC / DC Converter Output TypeFixed
Input Voltage DC Nom800V
Width70mm
Height44mm
Depth137mm
Input Voltage DC Min250V
Input Voltage DC Max1.5kV
Product RangeAE40B-UW Series
SVHCTo Be Advised
Product Overview
AE40B-UW-S28-DIN is a AE40B-UW series 40W isolated DC to DC converter offering 5600VDC isolation and an ultra-wide 6:1 input voltage range of 250 to 1500VDC. Housed in an encapsulated package, the series carries an extended operating temperature range of -40 up to +105°C, making it a reliable option for renewable energy applications such as solar power equipment, wind turbines, and electric charging stations.
- 28VDC output voltage, 1.43A maximum output current
- 89% typical efficiency (measured at 800VDC input voltage, full load)
- 65KHz typical switching frequency
- Input reverse polarity and under voltage protection
- Output over-voltage, over current, and short circuit protection
- Reinforced insulation
- EN/BS EN 62109 certified and meets UL 1741, CSA C22.2 No. 107.1
- Din rail mounting style
- Dimension is 137mm x 70mm x 44mm
- Operating temperature range from -40°C to 85°C, natural convection cooling
Technical Specifications
Power Supply Applications
-
Output Power Max
40W
Output Voltage - Output 1
28VDC
Output Voltage - Output 2
-
Output Regulation
Regulated
DC / DC Converter Output Type
Fixed
Width
70mm
Depth
137mm
Input Voltage DC Max
1.5kV
SVHC
To Be Advised
Input Ratio
6:1
No. of Outputs
1 Output
Output Current - Output 1
1.43A
Output Current - Output 2
-
Isolation Voltage
5.6kV
Input Voltage DC Nom
800V
Height
44mm
Input Voltage DC Min
250V
Product Range
AE40B-UW Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.42