Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoCKRD4820
Order Code1200304
Product RangeCKR Series
Technical Datasheet
12 In Stock
20 more incoming. You can reserve stock now
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 747.640 |
5+ | kr 710.180 |
10+ | kr 672.870 |
Price for:Each
Minimum: 1
Multiple: 1
kr 747.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoCKRD4820
Order Code1200304
Product RangeCKR Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current20A
Operating Voltage Max530Vrms
Relay MountingDIN Rail
Relay TerminalsCage Clamp
Switching ModeZero Crossing
Operating Voltage Min48Vrms
Control Voltage Min4VDC
Control Voltage Max32VDC
Product RangeCKR Series
Product Overview
The CKRD4820 is a DIN-rail mount Solid State Relay with SCR output for heavy industrial loads. It has zero voltage turn-on switching, thermally conductive epoxy encapsulation and box clamp terminals.
- Green LED status indicator display
- 4000Vrms Dielectric strength
- 10⁹Ω Minimum insulation resistance
- -40 to 80°C Operating temperature range
Applications
Industrial
Warnings
Hazard of electric shock, explosion or arc flash. Disconnect all power before installing or working with this equipment. Verify all connections and replace all covers before turning ON power.
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
530Vrms
Relay Terminals
Cage Clamp
Operating Voltage Min
48Vrms
Control Voltage Max
32VDC
Load Current
20A
Relay Mounting
DIN Rail
Switching Mode
Zero Crossing
Control Voltage Min
4VDC
Product Range
CKR Series
Technical Docs (2)
Alternatives for CKRD4820
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3