Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
The 82862002 is a DC Geared Motor with sintered metal gears and brushes. It features 0.5Nm mechanical rating of gearbox with output shaft stalled and options with magnetic encoder.
- 12VDC Voltage rating
- 1daN Axial load static
- 8daN Radial load static
- 3.9W Maximum output power
- 50°C Gearbox case temperature rise
Applications
Industrial, Automation & Process Control, Motor Drive & Control
Technical Specifications
DC Motor Type
Brushed
Rotational Speed Max
140rpm
Power Rating
3.9W
Motor Size
35.4mm
Product Range
-
Supply Voltage VDC
12V
Torque Max
0.5N-m
Gear Ratio TO: 1
30.5
External Length
78.9mm
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18