Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerCROUZET
Manufacturer Part No82344756
Order Code3091399
Technical Datasheet
AC Motor TypeSynchronous
Rotation DirectionCCW (Counter Clockwise)
Supply Voltage VAC230V
Frequency50Hz
Rotational Speed Max5rpm
Input Power3W
Starting Torque0.5N-m
Gear Ratio TO: 1120
Operating Temperature Min-5°C
Operating Temperature Max60°C
Product Range-
Technical Specifications
AC Motor Type
Synchronous
Supply Voltage VAC
230V
Rotational Speed Max
5rpm
Starting Torque
0.5N-m
Operating Temperature Min
-5°C
Product Range
-
Rotation Direction
CCW (Counter Clockwise)
Frequency
50Hz
Input Power
3W
Gear Ratio TO: 1
120
Operating Temperature Max
60°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85011010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18926