Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROMPTON - TE CONNECTIVITY
Manufacturer Part NoE243-02A-G-LS-RL-C7
Order Code3680037
Product Range240 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCROMPTON - TE CONNECTIVITY
Manufacturer Part NoE243-02A-G-LS-RL-C7
Order Code3680037
Product Range240 Series
Technical Datasheet
Meter FunctionAC Current
Meter Range500mA to 100A
Panel Cutout Height68mm
Panel Cutout Width68mm
Product Range240 Series
Technical Specifications
Meter Function
AC Current
Panel Cutout Height
68mm
Product Range
240 Series
Meter Range
500mA to 100A
Panel Cutout Width
68mm
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:90303380
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001