Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 574.740 |
5+ | kr 544.440 |
10+ | kr 512.730 |
Product Information
Product Overview
The 861-92MG-PKEF is a Current Shunt designed and manufactured to comply with the requirements of DIN43 703 this range of shunts provides an accurate DC millivolt signal, exactly proportional to the system current, to drive ammeter indicators, overload protection and control devices. Highest quality materials, rugged design and advanced manufacturing techniques are used throughout. The substantial solid brass end blocks have conservatively rated contact surface areas and fixing-hole dimensions to DIN 43703 for maximum long term stability and strength, copper manganese resistance elements are both riveted and soldered into slots in the end blocks.
- Shock and vibration tested
- Low temperature coefficient
- Long term stability
- 501 to 2000A = 5 x Rated current
Applications
Industrial
Warnings
Shunts are uninsulated and protection against accidental contact may be necessary in order to comply with health and safety regulations.
Technical Specifications
100A
-20°C
860 Series
0.5%
60°C
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Product Compliance Certificate