Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoCMT1412-0000-000N0H0A30G
Order Code2946167
Product RangeXLamp CMT1412
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 36.450 |
10+ | kr 34.960 |
25+ | kr 34.360 |
50+ | kr 33.690 |
100+ | kr 30.500 |
500+ | kr 27.450 |
Price for:Each
Minimum: 1
Multiple: 1
kr 36.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCREE LED
Manufacturer Part NoCMT1412-0000-000N0H0A30G
Order Code2946167
Product RangeXLamp CMT1412
Technical Datasheet
COB ColourWarm White
Colour Rendering Index Max82
Power Rating28W
Luminous Flux @ Test1690lm
Forward Current @ Test350mA
Viewing Angle115°
Forward Voltage VF Typ34.5V
Nominal CCT (K)3000 K
COB Length13.5mm
COB Width13.5mm
Opto Case StyleSMD-2, No Lead
Lumens / Watt @ Current Test139.96lm/W
Light Emitting Surface9.8mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.45mm
Product RangeXLamp CMT1412
SVHCTo Be Advised
Product Overview
The <bold>Cree XLamp</bold> High-Current LED Array family is optimized for best‑in‑class lumen output, efficacy and reliability at high drive currents. XLamp CMT LEDs deliver performance in industry-compatible packages and LESes, enabling lighting manufacturers to upgrade their designs for applications such as track, downlight and outdoor lighting.
- 9.8mm optical source
- Forward voltage option: 36V class
- 85°C binning and characterization
- Maximum drive current: 750mA
- 115° viewing angle, uniform chromaticity profile
- Top-side solder connections
- UL recognized component (E349212)
Applications
LED Lighting
Technical Specifications
COB Colour
Warm White
Power Rating
28W
Forward Current @ Test
350mA
Forward Voltage VF Typ
34.5V
COB Length
13.5mm
Opto Case Style
SMD-2, No Lead
Light Emitting Surface
9.8mm
Lens Shape
Round with Flat Top
Product Range
XLamp CMT1412
Colour Rendering Index Max
82
Luminous Flux @ Test
1690lm
Viewing Angle
115°
Nominal CCT (K)
3000 K
COB Width
13.5mm
Lumens / Watt @ Current Test
139.96lm/W
Lens Type
-
Height
1.45mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability