Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerCREE LED
Manufacturer Part NoXREBLU-L1-0000-00K01
Order Code1574557
Technical Datasheet
Product Range-
LED ColourBlue
Wavelength Typ485nm
Viewing Angle100°
Luminous Flux @ Test35.2lm
Forward Current If Max1A
Forward Current @ Test350mA
Forward Voltage @ Test3.3V
Luminous Intensity @ Test-
Power Dissipation Pd-
Automotive Qualification Standard-
Product Overview
The XLamp XR-E series lighting-class Power LED is leading the LED lighting revolution with its unprecedented lighting-class brightness, efficacy, lifetime and quality of light. This lighting-class feature enables the XLamp XR-E LED to replace many traditional light sources and it is energy-efficient light and long lifetimes.
- Available in white (2600 to 10,000K CCT), blue, royal blue and green
- Up to 1000mA Maximum drive current
- 150°C Maximum junction temperature
- Industry-leading JEDEC standard pre-qualification testing
- Reflow solderable, JEDEC J-STD-020C compatible
- Electrically neutral thermal path
- Lumen maintenance of greater than 70% after 50,000 hours
- REACH compliant
- UL recognized component (E349212)
Applications
LED Lighting, Industrial, Automotive, Portable Devices, Commercial
Technical Specifications
Product Range
-
Wavelength Typ
485nm
Luminous Flux @ Test
35.2lm
Forward Current @ Test
350mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
LED Colour
Blue
Viewing Angle
100°
Forward Current If Max
1A
Forward Voltage @ Test
3.3V
Power Dissipation Pd
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001