Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoXPGWHT-L1-0000-00CE7
Order Code1846653
Product RangeXLamp XP-G
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1000+ | kr 12.490 |
Price for:Each
Minimum: 1000
Multiple: 1000
kr 12,490.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXPGWHT-L1-0000-00CE7
Order Code1846653
Product RangeXLamp XP-G
Technical Datasheet
Product RangeXLamp XP-G
LED ColourWarm White
Viewing Angle125°
Luminous Flux @ Test100lm
CCT3000K
Forward Current If Max1.5A
Forward Voltage @ Test3V
Forward Current @ Test350mA
Power Dissipation Pd5W
Product Overview
The XPGWHT-L1-0000-00CE7 is a XLamp® XP-G LED is warm white colour, delivers unprecedented levels of light output and efficacy for a single die LED. Electrically neutral thermal path. ANSI-compatible chromaticity bins.
- Reflow solderable JEDEC J-STD-020C
Applications
LED Lighting, Portable Devices, Alternative Energy
Technical Specifications
Product Range
XLamp XP-G
Viewing Angle
125°
CCT
3000K
Forward Voltage @ Test
3V
Power Dissipation Pd
5W
LED Colour
Warm White
Luminous Flux @ Test
100lm
Forward Current If Max
1.5A
Forward Current @ Test
350mA
SVHC
No SVHC (10-Jun-2022)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability