Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoXPEBGR-L1-0000-00E01
Order Code2335106
Product RangeXLamp XP-E2
Technical Datasheet
Product Information
ManufacturerCREE LED
Manufacturer Part NoXPEBGR-L1-0000-00E01
Order Code2335106
Product RangeXLamp XP-E2
Technical Datasheet
Product RangeXLamp XP-E2
LED ColourGreen
Wavelength Typ535nm
Viewing Angle135°
Luminous Flux @ Test114lm
Forward Current If Max1A
Forward Current @ Test350mA
Forward Voltage @ Test3.2V
Luminous Intensity @ Test-
Power Dissipation Pd3W
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The XPEBGR-L1-0000-00E01 is a green High Brightness LED. The XLamp® XP-E2 LED builds on the unprecedented performance of the original XP-E by increasing lumen output up to 20% while providing a single die LED point source for precise optical control. It shares the same footprint as the original XP-E, providing a seamless upgrade path to more lumens and/or greater efficiency while shortening the design cycle for existing XP customers. Ideal choice where high light output and maximum efficacy are required.
- ANSI-compatible chromaticity bins
- Low thermal resistance as low as 5°C/W
- Unlimited floor life at ≤30°C/85% RH
- Reflow solderable, JEDEC J-STD-020C compatible
- Electrically neutral thermal path
- REACH compliant
Applications
LED Lighting, Portable Devices
Technical Specifications
Product Range
XLamp XP-E2
Wavelength Typ
535nm
Luminous Flux @ Test
114lm
Forward Current @ Test
350mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2022)
LED Colour
Green
Viewing Angle
135°
Forward Current If Max
1A
Forward Voltage @ Test
3.2V
Power Dissipation Pd
3W
MSL
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000186
Product traceability