Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoXMLAWT-00-0000-000LS60E8
Order Code1892498
Technical Datasheet
No Longer Stocked
Product Information
Technical Specifications
Product Range
-
Viewing Angle
125°
CCT
2700K
Forward Voltage @ Test
2.9V
Power Dissipation Pd
10W
LED Colour
Warm White
Luminous Flux @ Test
182lm
Forward Current If Max
3A
Forward Current @ Test
700mA
SVHC
No SVHC (15-Jun-2015)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001