Print Page
Image is for illustrative purposes only. Please refer to product description.
1,792 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 2.060 |
10+ | kr 1.910 |
25+ | kr 1.870 |
50+ | kr 1.810 |
100+ | kr 1.770 |
500+ | kr 1.640 |
Price for:Each
Minimum: 1
Multiple: 1
kr 2.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCREE LED
Manufacturer Part NoLC503FPG1-15Q-A3-00001
Order Code1648985
Technical Datasheet
LED ColourGreen
LED MountingThrough Hole
LED Case SizeT-1 3/4 (5mm)
Bulb SizeT-1 3/4 (5mm)
Forward Current If20mA
Forward Voltage3.2V
Wavelength Typ535nm
Luminous Intensity34cd
Viewing Angle15°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
Product Overview
The LC503FPG1-15Q-A3-00001 is a 5mm green Round LED Lamp with water-transparent lens and no stopper.
- -40 to 95°C Operating temperature range
Applications
LED Lighting, Signalling
Technical Specifications
LED Colour
Green
LED Case Size
T-1 3/4 (5mm)
Forward Current If
20mA
Wavelength Typ
535nm
Viewing Angle
15°
Product Range
-
MSL
-
LED Mounting
Through Hole
Bulb Size
T-1 3/4 (5mm)
Forward Voltage
3.2V
Luminous Intensity
34cd
Lens Shape
Round
Automotive Qualification Standard
-
Technical Docs (1)
Alternatives for LC503FPG1-15Q-A3-00001
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454