Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoCLP6C-FKB-CM1Q1H1BB7R3R3
Order Code1855543
Technical Datasheet
2,881 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 5.790 |
10+ | kr 5.510 |
25+ | kr 5.430 |
50+ | kr 5.360 |
100+ | kr 4.940 |
500+ | kr 4.200 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 5.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCREE LED
Manufacturer Part NoCLP6C-FKB-CM1Q1H1BB7R3R3
Order Code1855543
Technical Datasheet
LED ColourRed, Green, Blue
LED MountingSMD
Bulb Size4mm
Viewing Angle120°
Lens ShapeRound
Forward Current / ColourR 20mA, G 20mA, B 20mA
Luminous Intensity / ColourR 700mcd, G 1.6cd, B 400mcd
Forward Voltage / ColourR 2V, G 3.2V, B 3.2V
Wavelength / ColourR 624nm, G 540nm, B 480nm
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The CLP6C-FKB-CM1Q1H1BB7R3R3 is a Full-colour LED offers high-intensity light output and a wide viewing angle. Designed to work in a wide array of environmental conditions.
Applications
LED Lighting
Technical Specifications
LED Colour
Red, Green, Blue
Bulb Size
4mm
Lens Shape
Round
Luminous Intensity / Colour
R 700mcd, G 1.6cd, B 400mcd
Wavelength / Colour
R 624nm, G 540nm, B 480nm
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
LED Mounting
SMD
Viewing Angle
120°
Forward Current / Colour
R 20mA, G 20mA, B 20mA
Forward Voltage / Colour
R 2V, G 3.2V, B 3.2V
Product Range
-
MSL
MSL 5A - 24 hours
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000171