Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 3,896.000 |
Product Information
Product Overview
CR-X is a high precision dual colour printer. The exterior design of the profiled sheet metal base is used to store most of the electronic components in the sheet metal bottom case. The 4.3-inch colourful touch screen provide a user-friendly UI design, with sound prompts perfect human-machine dialogue function, to bring users an unprecedented intelligent operating experience. Carboloy silicon printing platform: no need to use glue, perfect bonding with filaments at 60℃, Reduce adhesion after cooling, the model and platform are easy to separate, and the model is easy to remove.
- Two filaments, two extruders, one nozzle
- Printing technology: FDM (fused deposition moulding)
- Print area: 300x300x400mm (11.8x11.8x15.8”), dual-extruder: 270x270x400mm (10.6x10.6x15.8”)
- Print speed: 100mm/s, accuracy: ?0.1mm
- Nozzle diameter: 0.4mm, compatible 0.2mm and 0.3mm
- Compatible filaments: 1.75mm PLA, PETG
- Heated bed temperature: 100?C(212?)
- Compatible formats: stl, obj, amf
- Compatible software: Cura, Repetier-Host, Simplify3D
- Power supply: AC input 110-220V, DC output 24V 480W
Technical Specifications
1.75mm
ABS, PLA, PETG
0.4mm
-
SD Card, USB
Cura, Repeater-Host, Simplify3d
CR Series
-
300mm x 300mm x 400mm
100mm/s
480W
AMF, OBJ, STL
-
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate