Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOTO TECHNOLOGY
Manufacturer Part No2211-05-301
Order Code1454983
Product Range2200
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 263.100 |
5+ | kr 222.610 |
10+ | kr 211.780 |
20+ | kr 188.770 |
50+ | kr 184.960 |
Price for:Each
Minimum: 1
Multiple: 1
kr 263.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOTO TECHNOLOGY
Manufacturer Part No2211-05-301
Order Code1454983
Product Range2200
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage5VDC
Product Range2200
Relay MountingThrough Hole
Coil Resistance230ohm
Switching Current Max250mA
Switching Voltage Max100V
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2211-05-301 is a Reed Relay without shield. This 2200-series relay has SPDT hermetically sealed contact for long life. Ideally suited to the needs of automated test equipment and RF requirements. High speed switching compared to electromechanical relays. Epoxy coated steel shell provides magnetic shield.
- High insulation resistance
- High reliability
- -20 to 85°C Operating temperature range
Applications
Automation & Process Control
Technical Specifications
Contact Configuration
SPDT
Product Range
2200
Coil Resistance
230ohm
Switching Voltage Max
100V
Coil Voltage
5VDC
Relay Mounting
Through Hole
Switching Current Max
250mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001588