Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOTO TECHNOLOGY
Manufacturer Part No2200-2301
Order Code1081643
Product Range2200
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | kr 135.680 |
Price for:Each
Minimum: 1
Multiple: 1
kr 135.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOTO TECHNOLOGY
Manufacturer Part No2200-2301
Order Code1081643
Product Range2200
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Product Range2200
Relay MountingThrough Hole
Coil Resistance150ohm
Switching Current Max500mA
Switching Voltage Max150V
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 2200-2301 is a 1-pole Reed Relay with 1 form-A contact configuration, 2200 series. Electrostatic shield. Ideally suited to the needs of Automated Test Equipment. Very small (0.17-inch²), high reliability reed relays. High speed switching compared to electromechanical relays. Epoxy coated steel shell provides magnetic shielding. ATE industry standards. Specifically engineered for OEM designs and maintenance of existing production fixtures.
- High insulation resistance
- Hermetically sealed contacts for long life
- Electrostatic shield for reducing capacitive coupling
Applications
Industrial, Power Management, Automation & Process Control, Test & Measurement
Technical Specifications
Contact Configuration
SPST-NO
Product Range
2200
Coil Resistance
150ohm
Switching Voltage Max
150V
Coil Voltage
5VDC
Relay Mounting
Through Hole
Switching Current Max
500mA
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0016