Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 469.050 |
Price for:Each
Minimum: 1
Multiple: 1
kr 469.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORSTAT CONTAINERS
Manufacturer Part NoRR15118
Order Code1462199
Technical Datasheet
ESD Storage Type-
External Height - Imperial7.87"
External Height - Metric200mm
External Width - Imperial-
External Width - Metric186mm
External Depth - Imperial-
External Depth - Metric385mm
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The Corstat Reel Storage System is a new flexible bench mount storage system for 7” and 15” component reels. Manufactured from Corstat Coated Corrugated fibreboard as standard, or Conductive fluted polypropylene plastic for clean room or heavy wear environments.
- Made from Coated Corrugated Fibreboard
- Fully Assembled
Technical Specifications
ESD Storage Type
-
External Height - Metric
200mm
External Width - Metric
186mm
External Depth - Metric
385mm
SVHC
No SVHC (17-Dec-2014)
External Height - Imperial
7.87"
External Width - Imperial
-
External Depth - Imperial
-
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:48191000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.084