Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No6CFE1.
Order Code1126743
Product RangeCorcom C Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 64+ | kr 166.600 |
| 250+ | kr 163.920 |
Price for:Each
Minimum: 64
Multiple: 64
kr 10,662.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No6CFE1.
Order Code1126743
Product RangeCorcom C Series
Technical Datasheet
Product RangeCorcom C Series
Voltage Rating250VAC
Current Rating6A
Connector MountingFlange Mount
Contact Termination TypeQuick Connect
Technical Specifications
Product Range
Corcom C Series
Voltage Rating
250VAC
Connector Mounting
Flange Mount
Gender
Plug
Current Rating
6A
Contact Termination Type
Quick Connect
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.071215