Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOOPER INTERCONNECT
Manufacturer Part No126-222
Order Code4260019
Product Range126 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 894.820 |
5+ | kr 844.840 |
10+ | kr 788.100 |
25+ | kr 754.630 |
50+ | kr 727.190 |
100+ | kr 698.700 |
Price for:Each
Minimum: 1
Multiple: 1
kr 894.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOOPER INTERCONNECT
Manufacturer Part No126-222
Order Code4260019
Product Range126 Series
Technical Datasheet
Connector TypeCircular Industrial
Product Range126 Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts9Contacts
Circular Connector Contact Type-
Coupling Style-
Connector Body MaterialSteel Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
SVHCTo Be Advised
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Panel Mount Receptacle
Circular Connector Contact Type
-
Connector Body Material
Steel Body
Contact Material
Copper Alloy
SVHC
To Be Advised
Product Range
126 Series
No. of Contacts
9Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01202