Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCONTRINEX GMBH
Manufacturer Part NoDW-AD-621-M5
Order Code4623514
Product RangeDW - A - 62 - M4 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCONTRINEX GMBH
Manufacturer Part NoDW-AD-621-M5
Order Code4623514
Product RangeDW - A - 62 - M4 Series
Technical Datasheet
Sensing Range Max1.5mm
Thread Size - MetricM5
Sensor Output TypeNPN
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Product RangeDW - A - 62 - M4 Series
Product Overview
The DW-AD-621-M5 is a inductive proximity switch with LED, protections against short-circuits, induced overvoltages and power supply reversal built-in.
- Miniature device with increased operating distance of 1.5mm
- Cylindrical housing M5 threaded
- Supply voltage range from 10 to 30VDC, output current of 200mA
- NPN polarity
- 2m PVC cable
Technical Specifications
Sensing Range Max
1.5mm
Sensor Output Type
NPN
Supply Voltage DC Max
30V
Thread Size - Metric
M5
Supply Voltage DC Min
10V
Product Range
DW - A - 62 - M4 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042