Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCONNECTIX CABLING SYSTEMS
Manufacturer Part No008-010-020-02
Order Code3403253
Technical Datasheet
4 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | kr 31.740 |
10+ | kr 29.070 |
50+ | kr 27.950 |
Price for:Each
Minimum: 1
Multiple: 1
kr 31.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCONNECTIX CABLING SYSTEMS
Manufacturer Part No008-010-020-02
Order Code3403253
Technical Datasheet
Enclosure TypeNetwork Box
Enclosure MaterialABS
External Height - Metric26mm
External Width - Metric56mm
External Depth - Metric56mm
IP Rating-
Body ColourWhite
NEMA Rating-
External Height - Imperial1.02"
External Width - Imperial2.2"
External Depth - Imperial2.2"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Slick and compact surface mount designed to house one or two keystone outlets which can be used in a multiple of applications such as P.O.S, Wireless Access Points and Smart TV cabling. A low cost, highly durable product suitable for quick installation turnaround.
- Highly durable surface mount housing one or two keystone outlets
- Cable entry knock outs for top or side entry, suitable for one or two part application
- Keystone fitting allows for the use of standard Cat 5e or Cat 6 outlets
- High gloss (white) ABS Thermoplastic resin construction
- UL94 VO Grade flame retardancy (at 1.5mm)
- Dimensions: 260x560x560mm
Technical Specifications
Enclosure Type
Network Box
External Height - Metric
26mm
External Depth - Metric
56mm
Body Colour
White
External Height - Imperial
1.02"
External Depth - Imperial
2.2"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
56mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.2"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031