Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOMUS / ASSEMTECH
Manufacturer Part NoPRA-SA-002
Order Code3762694
Product RangeProximity Switch
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 71.730 |
| 25+ | kr 63.820 |
| 50+ | kr 57.360 |
| 100+ | kr 52.200 |
Price for:Each
Minimum: 1
Multiple: 1
kr 71.73 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOMUS / ASSEMTECH
Manufacturer Part NoPRA-SA-002
Order Code3762694
Product RangeProximity Switch
Technical Datasheet
Sensor TypeReed Switch
Sensing Range Max23mm
Sensing Distance Max23mm
Sensor MountingFlange
Supply Current3A
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product RangeProximity Switch
Technical Specifications
Sensor Type
Reed Switch
Sensing Distance Max
23mm
Supply Current
3A
Operating Temperature Max
85°C
Sensing Range Max
23mm
Sensor Mounting
Flange
Operating Temperature Min
-20°C
Product Range
Proximity Switch
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.082007