Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOMUS / ASSEMTECH
Manufacturer Part NoPGN-SP-003
Order Code2218020
Product RangePGN Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 86.490 |
| 10+ | kr 55.220 |
| 25+ | kr 50.970 |
| 50+ | kr 44.180 |
| 100+ | kr 43.280 |
Price for:Each
Minimum: 1
Multiple: 1
kr 86.49 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOMUS / ASSEMTECH
Manufacturer Part NoPGN-SP-003
Order Code2218020
Product RangePGN Series
Technical Datasheet
Supply Voltage DC Min4.5V
Supply Voltage DC Max24V
Output ConfigurationSink
Output Voltage400mV
Sensor TerminalsWire Leads
Product RangePGN Series
Product Overview
The PGN-SP-003 is a digital hall-effect Proximity Sensor in low-profile flange-mount housing. This sensor features latches in presence of South Pole and unlatches in presence of North Pole magnet.
- Reverse battery protection to 24VDC
- Capable of millions of operations
- Meets IEC529 IPX5 for water protection
Applications
Sensing & Instrumentation, Security
Technical Specifications
Supply Voltage DC Min
4.5V
Output Configuration
Sink
Sensor Terminals
Wire Leads
Supply Voltage DC Max
24V
Output Voltage
400mV
Product Range
PGN Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004364