Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOMUS / ASSEMTECH
Manufacturer Part NoPGN-SP-001
Order Code2218018
Product RangePGN Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 108.870 |
| 10+ | kr 69.550 |
| 25+ | kr 64.170 |
| 50+ | kr 55.670 |
| 100+ | kr 54.550 |
Price for:Each
Minimum: 1
Multiple: 1
kr 108.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOMUS / ASSEMTECH
Manufacturer Part NoPGN-SP-001
Order Code2218018
Product RangePGN Series
Technical Datasheet
Supply Voltage DC Min4.5V
Supply Voltage DC Max24V
Output ConfigurationSink
Output Voltage400mV
Sensor TerminalsWire Leads
Product RangePGN Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The PGN-SP-001 is a digital hall-effect Proximity Sensor in low-profile flange-mount housing. Typical applications include door position sensing, flow sensing, pedal switch.
- Capable of millions of operations
- Meets IEC529 IPX5 for water protection
- Reverse battery protection to -24VDC
- South pole activated unipolar switching
- Equivalent to cherry MP101401
- 3-wire Sink output
- 400mV Maximum output saturation voltage
- 20mA Maximum output current
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Supply Voltage DC Min
4.5V
Output Configuration
Sink
Sensor Terminals
Wire Leads
SVHC
No SVHC (14-Jun-2023)
Supply Voltage DC Max
24V
Output Voltage
400mV
Product Range
PGN Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004364