Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXFL2010-104MEC
Order Code4067134
Product RangeXFL2010 Series
Technical Datasheet
1,285 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 5+ | kr 19.770 | 
| 50+ | kr 17.160 | 
| 250+ | kr 9.400 | 
| 500+ | kr 8.360 | 
| 1000+ | kr 7.840 | 
| 2000+ | kr 7.330 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 98.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXFL2010-104MEC
Order Code4067134
Product RangeXFL2010 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)200mA
Inductor ConstructionShielded
Saturation Current (Isat)92mA
Product RangeXFL2010 Series
Inductor Case / Package-
DC Resistance Max6.98ohm
Inductance Tolerance± 20%
Product Length1.9mm
Product Width2mm
Product Height1mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
XFL2010 Series
DC Resistance Max
6.98ohm
Product Length
1.9mm
Product Height
1mm
RMS Current (Irms)
200mA
Saturation Current (Isat)
92mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000013