Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXEL4030-471MEB
Order Code2836830
Product RangeXEL4030 Series
Technical Datasheet
427 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 22.880 |
| 10+ | kr 20.490 |
| 50+ | kr 18.170 |
| 100+ | kr 15.780 |
| 200+ | kr 14.810 |
| 500+ | kr 9.200 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 22.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXEL4030-471MEB
Order Code2836830
Product RangeXEL4030 Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)15.6A
Inductor ConstructionShielded
Saturation Current (Isat)15.5A
Power Inductor Case4mm x 4mm x 3.1mm
Product RangeXEL4030 Series
Inductor Case / Package-
DC Resistance Max4600µohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height3.1mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Power Inductor Case
4mm x 4mm x 3.1mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
15.6A
Saturation Current (Isat)
15.5A
Product Range
XEL4030 Series
DC Resistance Max
4600µohm
Product Length
4mm
Product Height
3.1mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00028
Product traceability