Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXAL7070-332MEC
Order Code2289128
Product RangeXAL7070 Series
Technical Datasheet
3,002 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | kr 35.490 | 
| 5+ | kr 34.370 | 
| 10+ | kr 33.330 | 
| 25+ | kr 32.210 | 
| 50+ | kr 31.100 | 
| 150+ | kr 23.580 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 35.49 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXAL7070-332MEC
Order Code2289128
Product RangeXAL7070 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)15.1A
Inductor ConstructionShielded
Saturation Current (Isat)19.4A
Product RangeXAL7070 Series
Power Inductor Case7.5mm x 7.2mm x 7mm
Inductor Case / Package-
DC Resistance Max9420µohm
Inductance Tolerance± 20%
Product Length7.5mm
Product Width7.2mm
Product Height7mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The XAL7070 series shielded Power Inductor with composite core and tin silver over copper termination.
- Resistance to soldering heat
 - Moisture Sensitivity Level (MSL) 1
 - PCB washing - Only pure water or alcohol recommended
 - High-current and very low DCR
 - Soft saturation makes them ideal for VRM/VRD applications
 - AEC-200 grade 1 qualified (-40 to 125°C ambient)
 - Halogen-free
 - High temperature
 
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
XAL7070 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.2mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
15.1A
Saturation Current (Isat)
19.4A
Power Inductor Case
7.5mm x 7.2mm x 7mm
DC Resistance Max
9420µohm
Product Length
7.5mm
Product Height
7mm
Technical Docs (1)
Alternatives for XAL7070-332MEC
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0021
Product traceability