Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXAL1010-822MED
Order Code2289020
Product RangeXAL1010 Series
Also Known AsXAL1010-822MEB
Technical Datasheet
287 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | kr 59.070 | 
| 10+ | kr 53.490 | 
| 25+ | kr 47.840 | 
| 50+ | kr 46.720 | 
| 100+ | kr 37.570 | 
| 300+ | kr 30.060 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 59.07 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXAL1010-822MED
Order Code2289020
Product RangeXAL1010 Series
Also Known AsXAL1010-822MEB
Technical Datasheet
Inductance8.2µH
RMS Current (Irms)17.1A
Inductor ConstructionShielded
Saturation Current (Isat)18.3A
Product RangeXAL1010 Series
Inductor Case / Package-
DC Resistance Max0.0129ohm
Inductance Tolerance± 20%
Product Length11.3mm
Product Width10mm
Product Height10mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
8.2µH
Inductor Construction
Shielded
Product Range
XAL1010 Series
DC Resistance Max
0.0129ohm
Product Length
11.3mm
Product Height
10mm
RMS Current (Irms)
17.1A
Saturation Current (Isat)
18.3A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for XAL1010-822MED
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0063
Product traceability