Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXAL1010-562MED
Order Code2289018
Product RangeXAL1010 Series
Technical Datasheet
457 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | kr 49.550 | 
| 10+ | kr 41.420 | 
| 25+ | kr 37.830 | 
| 50+ | kr 32.460 | 
| 100+ | kr 29.770 | 
| 300+ | kr 28.800 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 49.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXAL1010-562MED
Order Code2289018
Product RangeXAL1010 Series
Technical Datasheet
Inductance5.6µH
RMS Current (Irms)21.2A
Inductor ConstructionShielded
Saturation Current (Isat)23.6A
Product RangeXAL1010 Series
Power Inductor Case11.3mm x 10mm x 10mm
Inductor Case / Package-
DC Resistance Max6930µohm
Inductance Tolerance± 20%
Product Length11.3mm
Product Width10mm
Product Height10mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
5.6µH
Inductor Construction
Shielded
Product Range
XAL1010 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
21.2A
Saturation Current (Isat)
23.6A
Power Inductor Case
11.3mm x 10mm x 10mm
DC Resistance Max
6930µohm
Product Length
11.3mm
Product Height
10mm
Technical Docs (1)
Alternatives for XAL1010-562MED
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0063
Product traceability