Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXAL1010-152MEB
Order Code2289013
Product RangeXAL1010 Series
Technical Datasheet
299 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | kr 55.720 | 
| 10+ | kr 37.390 | 
| 25+ | kr 31.710 | 
| 50+ | kr 29.620 | 
| 100+ | kr 27.520 | 
| 300+ | kr 24.010 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 55.72 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXAL1010-152MEB
Order Code2289013
Product RangeXAL1010 Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)40.5A
Inductor ConstructionShielded
Saturation Current (Isat)36.6A
Product RangeXAL1010 Series
Power Inductor Case11.3mm x 10mm x 10mm
Inductor Case / Package-
DC Resistance Max1760µohm
Inductance Tolerance± 20%
Product Length11.3mm
Product Width10mm
Product Height10mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
XAL1010 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
40.5A
Saturation Current (Isat)
36.6A
Power Inductor Case
11.3mm x 10mm x 10mm
DC Resistance Max
1760µohm
Product Length
11.3mm
Product Height
10mm
Technical Docs (1)
Alternatives for XAL1010-152MEB
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0063