Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoSPT30L-353MLD
Order Code2288975
Product RangeSPT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 52.950 |
10+ | kr 35.600 |
50+ | kr 30.140 |
100+ | kr 26.180 |
200+ | kr 22.880 |
350+ | kr 19.520 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 52.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSPT30L-353MLD
Order Code2288975
Product RangeSPT Series
Technical Datasheet
Product RangeSPT Series
Inductance35µH
RMS Current (Irms)1.6A
DC Resistance Max0.166ohm
Inductance Tolerance± 20%
Product Length11.18mm
Product Width11.05mm
Product Height9.5mm
Technical Specifications
Product Range
SPT Series
RMS Current (Irms)
1.6A
Inductance Tolerance
± 20%
Product Width
11.05mm
SVHC
No SVHC (21-Jan-2025)
Inductance
35µH
DC Resistance Max
0.166ohm
Product Length
11.18mm
Product Height
9.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00117
Product traceability