Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoSER1360-272KLD
Order Code2297881
Product RangeSER1360 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
500+ | kr 11.420 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
kr 5,710.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSER1360-272KLD
Order Code2297881
Product RangeSER1360 Series
Technical Datasheet
Inductance2.7µH
RMS Current (Irms)13A
Inductor ConstructionShielded
Saturation Current (Isat)12A
Power Inductor Case12.7mm x 12.6mm x 5.45mm
Product RangeSER1360 Series
DC Resistance Max2600µohm
Inductance Tolerance± 10%
Product Length12.7mm
Product Width12.6mm
Product Height5.45mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
2.7µH
Inductor Construction
Shielded
Power Inductor Case
12.7mm x 12.6mm x 5.45mm
DC Resistance Max
2600µohm
Product Length
12.7mm
Product Height
5.45mm
RMS Current (Irms)
13A
Saturation Current (Isat)
12A
Product Range
SER1360 Series
Inductance Tolerance
± 10%
Product Width
12.6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0028
Product traceability