Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoPFL2015-561MEC
Order Code2288744
Product RangePFL2015 Series
Also Known AsPFL2015-561MEB
Technical Datasheet
1,140 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | kr 6.750 |
| 50+ | kr 5.210 |
| 250+ | kr 3.780 |
| 500+ | kr 3.670 |
| 1000+ | kr 3.400 |
| 2000+ | kr 3.130 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 33.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoPFL2015-561MEC
Order Code2288744
Product RangePFL2015 Series
Also Known AsPFL2015-561MEB
Technical Datasheet
Inductance560nH
RMS Current (Irms)1.8A
Inductor ConstructionShielded
Saturation Current (Isat)1.3A
Product RangePFL2015 Series
Inductor Case / Package-
DC Resistance Max0.07ohm
Inductance Tolerance± 20%
Product Length2.2mm
Product Width1.45mm
Product Height1.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
560nH
Inductor Construction
Shielded
Product Range
PFL2015 Series
DC Resistance Max
0.07ohm
Product Length
2.2mm
Product Height
1.5mm
RMS Current (Irms)
1.8A
Saturation Current (Isat)
1.3A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
1.45mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for PFL2015-561MEC
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000014
Product traceability