2,000 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
5+ | kr 6.770 |
50+ | kr 5.220 |
250+ | kr 3.760 |
500+ | kr 3.680 |
1000+ | kr 3.410 |
2000+ | kr 3.130 |
Product Information
Product Overview
The PFL2015-222MEB is a surface mount shielded Power Inductor with composite core. This low profile inductor available with matte tin over nickel over silver platinum-glass frit terminations and is resistance to soldering heat maximum three 40 seconds reflows at +260°C, parts cooled to room temperature between cycles. This inductor features moisture sensitivity level (MSL) of 1, failures in time (FIT)/mean time between failures (MTBF) is 38 per billion hours/26,315,789 hours, calculated per Telcordia SR-332 and only pure water or alcohol recommended for wash. DC current that causes the specified inductance drop from its value without current and Inductance measured at 100kHz, 0.1Vrms, 0ADC using Coilcraft SMD-A fixture in Agilent/HP 4284A impedance analyser.
- Halogen-free
Technical Specifications
2.2µH
Shielded
PFL2015 Series
-
± 20%
1.45mm
No SVHC (21-Jan-2025)
1A
640mA
0805 [2012 Metric]
0.21ohm
2.2mm
1.5mm
Technical Docs (2)
Alternatives for PFL2015-222MEB
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate