Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoPFL1609-102MEW
Order Code2288736
Product RangePFL1609 Series
Technical Datasheet
2,205 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | kr 8.180 |
50+ | kr 6.290 |
250+ | kr 5.560 |
500+ | kr 4.580 |
1000+ | kr 4.370 |
2000+ | kr 4.150 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 40.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoPFL1609-102MEW
Order Code2288736
Product RangePFL1609 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)850mA
Inductor ConstructionShielded
Saturation Current (Isat)480mA
Product RangePFL1609 Series
Power Inductor Case0603 [1507 Metric]
Inductor Case / Package-
DC Resistance Max0.23ohm
Inductance Tolerance± 20%
Product Length1.8mm
Product Width1.07mm
Product Height0.95mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
PFL1609 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
1.07mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
850mA
Saturation Current (Isat)
480mA
Power Inductor Case
0603 [1507 Metric]
DC Resistance Max
0.23ohm
Product Length
1.8mm
Product Height
0.95mm
Technical Docs (1)
Alternatives for PFL1609-102MEW
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008
Product traceability