Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoPCV-0-472-03L
Order Code2457631
Product RangePCV-0 Series
Technical Datasheet
38 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 27.090 |
3+ | kr 22.760 |
5+ | kr 20.670 |
10+ | kr 18.580 |
20+ | kr 16.570 |
50+ | kr 15.150 |
Price for:Each
Minimum: 1
Multiple: 1
kr 27.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoPCV-0-472-03L
Order Code2457631
Product RangePCV-0 Series
Technical Datasheet
Product RangePCV-0 Series
Inductance4.7µH
Inductor ConstructionUnshielded
RMS Current (Irms)7.4A
Saturation Current (Isat)-
DC Resistance Max0.021ohm
Inductance Tolerance± 15%
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
PCV-0 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductance Tolerance
± 15%
Inductance
4.7µH
RMS Current (Irms)
7.4A
DC Resistance Max
0.021ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0037
Product traceability