Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1583-683MED
Order Code2457543
Product RangeMSS1583 Series
Technical Datasheet
244 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 26.770 |
| 10+ | kr 18.320 |
| 25+ | kr 16.450 |
| 50+ | kr 14.730 |
| 100+ | kr 12.940 |
| 300+ | kr 12.560 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 26.77 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1583-683MED
Order Code2457543
Product RangeMSS1583 Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)3.4A
Inductor ConstructionShielded
Saturation Current (Isat)4.7A
Power Inductor Case14.8mm x 14.8mm x 8.6mm
Product RangeMSS1583 Series
Inductor Case / Package-
DC Resistance Max0.07ohm
Inductance Tolerance± 20%
Product Length14.8mm
Product Width14.8mm
Product Height8.6mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
68µH
Inductor Construction
Shielded
Power Inductor Case
14.8mm x 14.8mm x 8.6mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
14.8mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
3.4A
Saturation Current (Isat)
4.7A
Product Range
MSS1583 Series
DC Resistance Max
0.07ohm
Product Length
14.8mm
Product Height
8.6mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0044
Product traceability