Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1583-183MEB
Order Code2457539
Product RangeMSS1583 Series
Technical Datasheet
25 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 29.550 |
10+ | kr 20.220 |
25+ | kr 17.460 |
50+ | kr 16.490 |
100+ | kr 13.950 |
300+ | kr 12.830 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 29.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1583-183MEB
Order Code2457539
Product RangeMSS1583 Series
Technical Datasheet
Inductance18µH
RMS Current (Irms)5.5A
Inductor ConstructionShielded
Saturation Current (Isat)9.2A
Product RangeMSS1583 Series
Power Inductor Case14.8mm x 14.8mm x 8.6mm
Inductor Case / Package-
DC Resistance Max0.023ohm
Inductance Tolerance± 20%
Product Length14.8mm
Product Width14.8mm
Product Height8.6mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
18µH
Inductor Construction
Shielded
Product Range
MSS1583 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
14.8mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
5.5A
Saturation Current (Isat)
9.2A
Power Inductor Case
14.8mm x 14.8mm x 8.6mm
DC Resistance Max
0.023ohm
Product Length
14.8mm
Product Height
8.6mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0044
Product traceability