Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1278H-824KED
Order Code3639695
Product RangeMSS1278H Series
Technical Datasheet
160 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 20.340 |
| 10+ | kr 15.410 |
| 50+ | kr 14.210 |
| 100+ | kr 10.620 |
| 200+ | kr 9.870 |
| 500+ | kr 9.050 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 20.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1278H-824KED
Order Code3639695
Product RangeMSS1278H Series
Technical Datasheet
Inductance820µH
RMS Current (Irms)800mA
Inductor ConstructionShielded
Saturation Current (Isat)1A
Product RangeMSS1278H Series
Inductor Case / Package-
DC Resistance Max0.84ohm
Inductance Tolerance± 10%
Product Length12mm
Product Width12mm
Product Height7.8mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
820µH
Inductor Construction
Shielded
Product Range
MSS1278H Series
DC Resistance Max
0.84ohm
Product Length
12mm
Product Height
7.8mm
RMS Current (Irms)
800mA
Saturation Current (Isat)
1A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
12mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0038
Product traceability