Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1278-153MLD
Order Code2288501
Product RangeMSS1278 Series
Technical Datasheet
235 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | kr 25.000 | 
| 10+ | kr 23.580 | 
| 50+ | kr 22.170 | 
| 100+ | kr 20.760 | 
| 200+ | kr 17.410 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 25.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1278-153MLD
Order Code2288501
Product RangeMSS1278 Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)4.9A
Inductor ConstructionShielded
Saturation Current (Isat)7.3A
Product RangeMSS1278 Series
Power Inductor Case12.3mm x 12.3mm x 8.05mm
Inductor Case / Package-
DC Resistance Max0.031ohm
Inductance Tolerance± 20%
Product Length12.3mm
Product Width12.3mm
Product Height8.05mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
MSS1278 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.3mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
4.9A
Saturation Current (Isat)
7.3A
Power Inductor Case
12.3mm x 12.3mm x 8.05mm
DC Resistance Max
0.031ohm
Product Length
12.3mm
Product Height
8.05mm
Technical Docs (2)
Alternatives for MSS1278-153MLD
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0046
Product traceability