Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1038T-123MLC
Order Code2288240
Product RangeMSS1038T Series
Also Known AsMSS1038T-123MLB
Technical Datasheet
220 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | kr 19.670 | 
| 10+ | kr 14.730 | 
| 25+ | kr 13.460 | 
| 50+ | kr 12.490 | 
| 100+ | kr 11.520 | 
| 250+ | kr 9.800 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 19.67 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1038T-123MLC
Order Code2288240
Product RangeMSS1038T Series
Also Known AsMSS1038T-123MLB
Technical Datasheet
Inductance12µH
RMS Current (Irms)4A
Inductor ConstructionShielded
Saturation Current (Isat)2.72A
Product RangeMSS1038T Series
Power Inductor Case10.2mm x 10mm x 3.8mm
Inductor Case / Package-
DC Resistance Max0.041ohm
Inductance Tolerance± 20%
Product Length10.2mm
Product Width10mm
Product Height3.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
12µH
Inductor Construction
Shielded
Product Range
MSS1038T Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
4A
Saturation Current (Isat)
2.72A
Power Inductor Case
10.2mm x 10mm x 3.8mm
DC Resistance Max
0.041ohm
Product Length
10.2mm
Product Height
3.8mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015