Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoME3220-333KLC
Order Code2287930
Product RangeME3220 Series
Also Known AsME3220-333KLB
Technical Datasheet
1,130 In Stock
2,000 more incoming. You can reserve stock now
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | kr 7.700 |
50+ | kr 6.630 |
250+ | kr 5.550 |
500+ | kr 4.240 |
1000+ | kr 4.160 |
2000+ | kr 4.070 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 38.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoME3220-333KLC
Order Code2287930
Product RangeME3220 Series
Also Known AsME3220-333KLB
Technical Datasheet
Inductance33µH
RMS Current (Irms)530mA
Inductor ConstructionUnshielded
Saturation Current (Isat)500mA
Product RangeME3220 Series
Inductor Case / Package-
DC Resistance Max1.27ohm
Inductance Tolerance± 10%
Product Length3.2mm
Product Width2.8mm
Product Height2mm
Technical Specifications
Inductance
33µH
Inductor Construction
Unshielded
Product Range
ME3220 Series
DC Resistance Max
1.27ohm
Product Length
3.2mm
Product Height
2mm
RMS Current (Irms)
530mA
Saturation Current (Isat)
500mA
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
2.8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for ME3220-333KLC
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000065