Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPS6225-223MRC
Order Code2408262
Product RangeLPS6225 Series
Also Known AsLPS6225-223MRB
Technical Datasheet
526 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | kr 16.960 | 
| 10+ | kr 14.140 | 
| 50+ | kr 13.170 | 
| 200+ | kr 12.200 | 
| 400+ | kr 11.230 | 
| 750+ | kr 11.160 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 16.96 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS6225-223MRC
Order Code2408262
Product RangeLPS6225 Series
Also Known AsLPS6225-223MRB
Technical Datasheet
Inductance22µH
RMS Current (Irms)800mA
Inductor ConstructionShielded
Saturation Current (Isat)1.5A
Product RangeLPS6225 Series
Inductor Case / Package-
DC Resistance Max0.175ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height2.4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
LPS6225 Series
DC Resistance Max
0.175ohm
Product Length
6mm
Product Height
2.4mm
RMS Current (Irms)
800mA
Saturation Current (Isat)
1.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for LPS6225-223MRC
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000331
Product traceability