Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPS6225-124MRC
Order Code2408267
Product RangeLPS6225 Series
Also Known AsLPS6225-124MRB
Technical Datasheet
410 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 18.550 |
| 10+ | kr 14.510 |
| 50+ | kr 13.690 |
| 200+ | kr 12.940 |
| 400+ | kr 12.120 |
| 750+ | kr 11.970 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 18.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS6225-124MRC
Order Code2408267
Product RangeLPS6225 Series
Also Known AsLPS6225-124MRB
Technical Datasheet
Inductance120µH
RMS Current (Irms)430mA
Inductor ConstructionShielded
Saturation Current (Isat)450mA
Power Inductor Case6mm x 6mm x 2.4mm
Product RangeLPS6225 Series
Inductor Case / Package-
DC Resistance Max0.75ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height2.4mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
120µH
Inductor Construction
Shielded
Power Inductor Case
6mm x 6mm x 2.4mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
430mA
Saturation Current (Isat)
450mA
Product Range
LPS6225 Series
DC Resistance Max
0.75ohm
Product Length
6mm
Product Height
2.4mm
Technical Docs (1)
Alternatives for LPS6225-124MRC
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000331
Product traceability